
Eight-position, female circular connector with solder termination and right-angle mounting. Features a 1-port design, polybutylene terephthalate insulator, and tin-plated contacts. Rated for 2A signal current and 500VAC dielectric withstanding voltage. Operating temperature range is -40°C to 85°C.
CUI Devices SDS-80J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SDS-80J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.