Thrml Mgmt Access Thermal Pad Blue 3W/m.K 10Xe13Ohm.cm Silicone Elastomer
CUI Devices SF500-151505 technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 6 |
| Volume Resistivity | 10Xe13Ohm.cm |
| Tensile Strength | 25psi |
| Min Operating Temperature | -58°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices SF500-151505 to view detailed technical specifications.
No datasheet is available for this part.