
3.5mm stereo audio jack, featuring a low-profile, right-angle mounting style for efficient PCB integration. This single-port, female connector offers commercial-grade reliability with a silver contact finish and a dielectric withstanding voltage of 500VAC. Designed for surface mount termination, it operates within a temperature range of -25°C to 85°C and handles a rated signal current of 1A. The black insulator color ensures a clean aesthetic.
CUI Devices SJ-3523-SMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ-3523-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.