CUI Devices SJ-63053B technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC(Typ) |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices SJ-63053B to view detailed technical specifications.
No datasheet is available for this part.