CUI Devices SJ-6335G technical specifications.
| Type | 6.4MM Stereo Jack |
| Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices SJ-6335G to view detailed technical specifications.
No datasheet is available for this part.