Stereo audio jack connector featuring a 2.5 mm interface. This right-angle, through-hole component offers a single port with female contacts designed for solder termination. It boasts a dielectric withstanding voltage of 700VAC and a tin contact finish.
CUI Devices SJ1-2503A technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-2503A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.