3.5mm stereo jack, 3-pin PCB mount connector with solder termination. Features a right-angle mounting style and a threaded body with a nut for secure installation. Operates within a temperature range of -25°C to 85°C, with a rated signal current of 1A and a dielectric withstanding voltage of 500VAC. This single-port audio connector is designed for commercial reliability.
CUI Devices SJ1-3513 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-3513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.