CUI Devices SJ1-3514N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-3514N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.