
3.5mm stereo jack, 3-pin PCB mount audio connector. Features a right-angle orientation for space-saving applications and a non-threaded design. Solder termination with tin-plated contacts ensures reliable electrical connections. Single port configuration for straightforward audio input or output.
CUI Devices SJ1-3523N technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-3523N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.