CUI Devices SJ1-3524N technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-3524N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.