
3.5 mm stereo jack, 3-pin PCB mount connector. Features a right-angle orientation for space-saving integration. Solder termination with tin (Sn) contact finish ensures reliable connections. Single port design for audio and video applications.
CUI Devices SJ1-3533N technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-3533N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.