CUI Devices SJ1-3533NG technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-3533NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.