This 4-conductor, 2.5 mm audio jack features a right-angle, surface mount termination for efficient PCB integration. Designed for commercial reliability, it offers a dielectric withstanding voltage of 500VAC and a rated signal current of 1A. The female contacts are finished with silver for optimal conductivity, and the insulator is black. Operating within a temperature range of -25°C to 85°C, this single-port connector is ideal for audio and video applications.
CUI Devices SJ1-42534-SMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-42534-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.