CUI Devices SJD1-3201-54 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI Devices SJD1-3201-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.