CUI Devices SR-2501 technical specifications.
| Number of Ports | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SR-2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.