2-position, straight, through-hole mount terminal block with a 5mm pitch. Features solder termination and a single row configuration. Rated for 15A per contact and 300V, operating between -40°C and 105°C.
CUI Devices TB002-500-02BE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TB002-500-02BE to view detailed technical specifications.
No datasheet is available for this part.