The TB010-508-03BE is a terminal block with 3 contacts and a 5.08mm pitch. It is designed for solder termination and through hole mounting. The terminal block operates between -40°C and 105°C. It has a maximum current rating of 20A per contact and a maximum voltage rating of 300V.
CUI Devices TB010-508-03BE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TB010-508-03BE to view detailed technical specifications.
No datasheet is available for this part.