The TB010-508-06BE terminal block from CUI Devices features six solder termination contacts with a 5.08mm pitch. It has a straight body orientation and can operate between -40°C and 105°C. The terminal block is designed for through-hole mounting and can handle up to 20A per contact. It is rated for a maximum voltage of 300V.
CUI Devices TB010-508-06BE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TB010-508-06BE to view detailed technical specifications.
No datasheet is available for this part.