The TB010-508-16BE terminal block from CUI Devices is a 16-contact terminal block with a 5.08mm pitch. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting. The block can handle a maximum current rating of 20A per contact and a maximum voltage rating of 300V. It is suitable for use in a variety of applications requiring a reliable and secure connection.
CUI Devices TB010-508-16BE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TB010-508-16BE to view detailed technical specifications.
No datasheet is available for this part.