The TB010-508-24BE is a 24-contact terminal block from CUI Devices. It features a 5.08mm pitch and is designed for through hole mounting. The terminal block operates over a temperature range of -40 to 105°C and has a maximum current rating of 20A per contact and a maximum voltage rating of 300V.
CUI Devices TB010-508-24BE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 24 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TB010-508-24BE to view detailed technical specifications.
No datasheet is available for this part.