This is a 4-contact terminal block with a right angle body orientation and a terminal pitch of 2.54mm. It is rated for a maximum voltage of 150V and a maximum current of 2A per contact. The block is designed for through hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
CUI Devices TBL003-254-04GY-2WT technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL003-254-04GY-2WT to view detailed technical specifications.
No datasheet is available for this part.