The TBL003-254-10GY-2BK is a 10-contact terminal block from CUI Devices. It features a right angle body orientation and a terminal pitch of 2.54mm. The block is designed for through hole mounting and can operate at temperatures between -40°C and 105°C. It has a maximum voltage rating of 150V and a maximum current rating of 2A per contact.
CUI Devices TBL003-254-10GY-2BK technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL003-254-10GY-2BK to view detailed technical specifications.
No datasheet is available for this part.