The TBL003-254-11BE-2GR is a terminal block with 11 contacts, a 2.54mm pitch, and a right angle body orientation. It is rated for 150V and 2A per contact, and is designed for through hole mounting. The terminal block operates over a temperature range of -40°C to 105°C.
CUI Devices TBL003-254-11BE-2GR technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL003-254-11BE-2GR to view detailed technical specifications.
No datasheet is available for this part.