The TBL003-254-11BE-2GY is a right angle terminal block with 11 contacts and a 2.54mm pitch. It features a termination method of solder and a mounting style of through hole. The block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2A per contact and a maximum voltage rating of 150V.
CUI Devices TBL003-254-11BE-2GY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL003-254-11BE-2GY to view detailed technical specifications.
No datasheet is available for this part.