This right-angle surface mount connector is designed for Mini-USB Type AB applications. It features five contacts and a maximum voltage rating of 30VAC. The operating temperature range is -20 to 85°C. The connector is suitable for surface mount applications and has a termination method of solder.
CUI Devices UJ2-MABH-4-SMT technical specifications.
| Type | Mini-USB Type AB |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices UJ2-MABH-4-SMT to view detailed technical specifications.
No datasheet is available for this part.