Waterproof USB 2.0 receptacle, featuring a right-angle, mid-mount SMT termination for single-port connectivity. This female connector offers 5 contacts with 1.8A rated current for signal and a dielectric withstanding voltage of 100VAC. Constructed with black POLYAMIDE9T insulator material and a UL 94V-0 flammability rating, it operates within a -30°C to 85°C temperature range.
CUI Devices UJ2-MIBH-3-MSMT-TR-67 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE9T |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.8 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ2-MIBH-3-MSMT-TR-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.