USB 3.1 Gen 2 Type C receptacle, featuring a right-angle, mid-mount SMT design for single-port connectivity. This waterproof connector offers 24 female contacts with 15µ plating, rated for 5A current and 100VAC dielectric withstanding voltage. Constructed with black polyamide 46 insulator, it operates between -40°C and 80°C and meets UL 94V-0 flammability standards. Termination is achieved via solder and surface mount methods.
CUI Devices UJ31-CH-3-MSMT-TR-67 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | POLYAMIDE46 |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.25 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ31-CH-3-MSMT-TR-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.