USB receptacle, Type C, USB 3.1 Gen 2, featuring a right-angle, surface-mount (SMT) design. This single-port connector offers 24 female contacts with a rated current of 0.25A for signal and a maximum current of 5A. Constructed with Polyamide 9T insulator, it operates between -30°C and 85°C, with a dielectric withstanding voltage of 100VAC and a UL 94V-0 flammability rating. Termination is achieved via solder and surface mount, with 3u plating thickness.
CUI Devices UJ31-CH-3-SMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | POLYAMIDE9T |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.25 |
| Dielectric Withstanding Voltage | 100VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ31-CH-3-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.