One USB receptacle, featuring a right-angle mounting style and a solder and surface mount termination type. This female connector offers 24 contacts with tin plating and a 2µm plating thickness. Designed for telecom and datacom applications, it operates within a temperature range of -30°C to 85°C and boasts a dielectric withstanding voltage of 100VAC. The insulator material is Polyamide 9T, and it adheres to a UL 94V-0 flammability code.
CUI Devices UJ31-CH-31-SMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | POLYAMIDE9T |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.25 |
| Dielectric Withstanding Voltage | 100VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 2u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ31-CH-31-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.