
CUI 45-8B-04S technical specifications.
| Height | 8.8mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 900mW |
| Package Quantity | 1000 |
| Resistance | 8R |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for CUI 45-8B-04S to view detailed technical specifications.
No datasheet is available for this part.