CUI AC-C7NA technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 6foot |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for CUI AC-C7NA to view detailed technical specifications.
No datasheet is available for this part.