CUI ACZ11BR1E-15FA1-12C technical specifications.
| Number of Channels | 2 |
| Output Type | Quadrature |
| Package Quantity | 1020 |
| Packaging | Tray |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ11BR1E-15FA1-12C to view detailed technical specifications.
No datasheet is available for this part.