
CUI ACZ11BR1E-15FD1-20C technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Package Quantity | 1020 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ11BR1E-15FD1-20C to view detailed technical specifications.
No datasheet is available for this part.
