This mechanical encoder features a built-in switch and detent, with a vertical orientation and quadrature, incremental output. It is available in a package quantity of 1020 and has a termination of PC Pin. The encoder is part of the ACZ11 series and is suitable for through hole and PCB mount applications.
CUI ACZ11BR4E-15KQD1-20C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ11 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ11BR4E-15KQD1-20C to view detailed technical specifications.
No datasheet is available for this part.