11 mm, 12 ~ 20 PPR, Through Hole, Mechanical Panel Mount Encoder
CUI ACZ11BR4E-20KQD1-20C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ11 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ11BR4E-20KQD1-20C to view detailed technical specifications.
No datasheet is available for this part.