The CUI ACZ16NBR1E-15KQA1-24C is a mechanical encoder with a built-in detent and right-angle orientation. It features quadrature and incremental output types and is designed for through-hole, panel, and PCB mounting. The encoder is part of the ACZ16 series and is available in quantities of 1020.
CUI ACZ16NBR1E-15KQA1-24C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ16NBR1E-15KQA1-24C to view detailed technical specifications.
No datasheet is available for this part.