CUI AME-1000D-600K technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | AME |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI AME-1000D-600K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.