CUI AMT203-V technical specifications.
| Encoder Type | Absolute |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Output Type | Binary |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 12b |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for CUI AMT203-V to view detailed technical specifications.
No datasheet is available for this part.