CUI BA-0310 technical specifications.
| Impedance | 75R |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for CUI BA-0310 to view detailed technical specifications.
No datasheet is available for this part.
