CUI C14D16P-C3 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for CUI C14D16P-C3 to view detailed technical specifications.
No datasheet is available for this part.