The C14D32N-B2 is a right angle panel mount optical encoder with a built-in detent and quadrature, incremental output. It is available in a package quantity of 100. The encoder is designed for panel mounting and features a termination of cable. It does not have a built-in switch.
CUI C14D32N-B2 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for CUI C14D32N-B2 to view detailed technical specifications.
No datasheet is available for this part.