CUI C14D32N-D3A technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 250 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI C14D32N-D3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.