The C14N16P-B2 is a panel mount optical encoder with a built-in switch, featuring a right-angle orientation and quadrature, incremental output. It is designed for use with a cable termination and is available in a package quantity of 100. The encoder does not have a detent and is part of the C14 series from CUI.
CUI C14N16P-B2 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for CUI C14N16P-B2 to view detailed technical specifications.
No datasheet is available for this part.