The C14N16P-C2 optical encoder from CUI features a built-in switch and offers a detent-free operation. It is available in a package quantity of 100 and is designed for through hole, panel, or PCB mounting. The encoder is of the optical type and provides a quadrature, incremental output. It is part of the C14 series from CUI.
CUI C14N16P-C2 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI C14N16P-C2 to view detailed technical specifications.
No datasheet is available for this part.