CUI CC-0601 technical specifications.
| Diameter | 6.6mm |
| Frequency | 3kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Sensing Method | Magnetic |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| Weight | 600mg |
| RoHS | Compliant |
Download the complete datasheet for CUI CC-0601 to view detailed technical specifications.
No datasheet is available for this part.