CUI CDM-10008 technical specifications.
| Height | 2.9mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Resistance | 8R |
| Series | CDM |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI CDM-10008 to view detailed technical specifications.
No datasheet is available for this part.