CUI CDM-20008 technical specifications.
| Package/Case | 300 |
| Height | 3.1mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Series | CDM |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI CDM-20008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.