The CDMG15008-03A is a lead free round wirewound resistor with an impedance of 8 ohms and a maximum power dissipation of 500 milliwatts. It has a package height of 3 millimeters and a weight of 1.2 grams. The resistor is terminated with solder and has a series designation of CDMG.
CUI CDMG15008-03A technical specifications.
| Package/Case | 300 |
| Height | 3mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Series | CDMG |
| Shape | Round |
| Termination | Solder |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for CUI CDMG15008-03A to view detailed technical specifications.
No datasheet is available for this part.