CUI CDMG16008-03 technical specifications.
| Package/Case | 300 |
| Height | 2.75mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Series | CDMG |
| Shape | Round |
| Termination | Solder |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for CUI CDMG16008-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.