CUI CEM-1606 technical specifications.
| Package/Case | Radial |
| Diameter | 16mm |
| Frequency | 2.048kHz |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.05kHz |
| Sensing Method | Magnetic |
| Series | CEM |
| Termination | PC Pins |
| Voltage Rating | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CUI CEM-1606 to view detailed technical specifications.
No datasheet is available for this part.